
25-position, straight, male circular connector with gold-plated copper alloy contacts. Features a 1A current rating, 50V AC/DC voltage rating, and a maximum operating temperature of 70°C. This sealed, IP68-rated connector is designed for through-hole, panel, bulkhead mounting with a front-side nut and a solder termination. Constructed with a black nylon shell, it offers robust protection against water and dust ingress.
Bulgin PX0707/P/25 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/P/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
