
3-position, female circular connector with solder termination and a straight orientation. Features copper alloy contacts with gold plating, rated for 10A max current and 250V voltage. This sealed, IP68 rated connector offers panel, bulkhead, and PCB mounting with a temperature range of -20°C to 70°C. Compliant with RoHS standards and UL94 V-0 flammability.
Bulgin PX0707/S/03 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/S/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.