9-position, straight, female circular connector with solder termination. Features gold-plated copper alloy contacts and a nylon shell. Rated for 5A and 150V, with an operating temperature range of -20°C to 70°C. This sealed, through-hole mount connector offers IP68, waterproof, water-resistant, and dust-tight ratings.
Bulgin PX0707/S/09 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/S/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.