Bulgin PX0708/P/12 technical specifications.
| Contact Type | Crimp and Solder Cup |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0708/P/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.