Bulgin PX0708/P/25 technical specifications.
| Contact Gender | Male |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | Buccaneer |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0708/P/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.