
Bulgin PX0708/S/03 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0708/S/03 to view detailed technical specifications.
No datasheet is available for this part.