Bulgin PX0708/S/25 technical specifications.
| Contact Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0708/S/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.