
Sealed, 3-position circular connector with male pin contacts. Features brass contacts with nickel plating, rated for 12A current and 277V voltage. Designed for panel, bulkhead, front-side nut mounting with straight orientation and screw termination. Operates between -20°C and 70°C, boasting IP68, waterproof, water-resistant, and dust-tight ratings. This RoHS compliant component is supplied in bulk packaging.
Bulgin PX0709/P/03 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0709/P/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.