
Four-position, straight male circular connector with screw termination. Features brass contacts with nickel plating, a black nylon shell, and a maximum current rating of 10A. Rated IP68 for waterproof, water-resistant, and dust-tight performance, with a maximum operating temperature of 70°C. Designed for panel, bulkhead, front-side nut mounting with one port.
Bulgin PX0709/P/04 technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 HB |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0709/P/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.