Bulgin PX0709/P/06 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 5A |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Termination | Crimp |
| Voltage Rating | 277V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0709/P/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.