Bulgin PX0709/S/06 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Termination | Screw |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0709/S/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.