Bulgin PX0709/S/07 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 7 |
| Package Quantity | 20 |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | Buccaneer |
| Voltage Rating | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0709/S/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.