Bulgin PX0714/3/15/28 technical specifications.
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0714/3/15/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.