Four-port IEC outlet, black, with straight orientation and solder termination. Features a 10A current rating and 250V AC voltage rating, suitable for panel mounting with snap-in installation. Constructed with copper alloy contacts and a UL94 V-0 flammability rating, operating between -20°C and 70°C. Approvals include UL, CSA, VDE, NEMKO, FIMKO, SEMKO, and DEMKO, with RoHS compliance.
Bulgin PX0714/4/15/28 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Color | Black |
| Contact Plating | Copper Alloy |
| Current | 15A |
| Current Rating | 10A |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Length | 98mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0714/4/15/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.