Bulgin PX0716/48 technical specifications.
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0716/48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.