9-position, straight, male circular connector with pin contacts. Features copper alloy contacts with tin plating and a 5A current rating. Constructed with nylon, glass, and polyamide body materials, this sealed connector offers IP68, waterproof, and dust-tight ratings. Designed for panel mounting with crimp termination, it operates within a -20°C to 70°C temperature range and has a voltage rating of 150V. Approvals include UL, CSA, and VDE.
Bulgin PX0727/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Nickel, CuZn |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 33.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0727/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.