Bulgin PX0727/P/RD2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Number of Ports | 1 |
| Max Voltage Rating | 150VDC|150VAC |
| Max Current Rating | 5A |
| Tradename | Buccaneer® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PX0727/P/RD2 to view detailed technical specifications.
No datasheet is available for this part.