
Mains power connector featuring a 3-position, female socket configuration with screw terminal termination. Rated for 10A and 250VAC/DC, this straight, free-hanging connector boasts nickel-plated brass contacts and a nylon shell. It offers IP68 sealing for waterproof and dust-tight applications, operating between -20°C and 70°C. Approvals include UL, CSA, and VDE, with RoHS compliance.
Bulgin PX0731/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| Width | 38.1mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0731/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
