Waterproof connector accessory, featuring a straight, female gender and a black nylon, glass, and polyamide body. Designed for assembly, this cap item offers IP68 ingress protection and operates within a temperature range of -20°C to 70°C. Suitable for 12AWG wire/cable, it is RoHS compliant and supplied in a package quantity of 50.
Bulgin PX0733 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Depth | 20.6mm |
| Features | WATERPROOF |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
