Bulgin PX0734 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | Buccaneer®, Standard |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.