Sealed circular connector, 2-position, male pin contact type with screw termination. Features brass contacts with nickel plating, rated for 10A and 250V. Constructed with nylon, glass, and polyamide body materials, offering IP68, waterproof, and dust-tight ratings. Suitable for cable mounting with a straight orientation and a wire/cable gauge of 12AWG. Approvals include UL, CSA, and VDE, with a flammability rating of UL94 HB.
Bulgin PX0737/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 65mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0737/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.