
2-position, straight, female socket circular connector for cable mounting. Features screw termination and a current rating of 10A at 250V. Constructed with a nylon, glass, and polyamide body, brass, nickel, and CuZn contacts with nickel plating. Rated IP68 for sealing and includes UL, CSA, and VDE approvals. Operating temperature range from -20°C to 70°C.
Bulgin PX0737/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Length | 65mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0737/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.