
6-position, male circular connector with screw termination for cable mounting. Features brass, nickel, and CuZn contacts with nickel plating, rated for 3A and 277V AC. Constructed with black nylon, glass, and polyamide body material, offering IP68, waterproof, water-resistant, and dust-tight ratings. Operating temperature range of -20°C to 70°C.
Bulgin PX0739/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 69mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| Width | 38.1mm |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0739/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.