Bulgin PX0739/S/07 technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0739/S/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.