
This male, straight, single-position circular connector features a 75 Ohm impedance and a maximum operating frequency of 19GHz. Constructed with brass contacts plated in silver and a body of brass, nylon, glass, and polyamide with nickel plating, it offers robust performance. The connector is designed for cable mounting with a crimp termination, accommodating wire/cable diameters up to 8.1mm, and operates within a temperature range of -20°C to 70°C. Rated IP68, it provides waterproof and dust-tight protection, with a working voltage of 500V.
Bulgin PX0742/P/75OHM technical specifications.
| Body Material | Brass, Nylon, Glass, Polyamide |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Nylon |
| Material | Nylon |
| Max Frequency | 19GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Diameter | 8.1mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0742/P/75OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.