
7-position male circular connector with straight orientation and screw termination. Features brass, nickel-plated contacts and a nylon, glass, polyamide body. Rated for 3A current and 250V AC/DC, with IP68, waterproof, and dust-tight ratings. Approvals include UL, CSA, and VDE, with a UL94 HB flammability rating. Operates within a -20°C to 70°C temperature range.
Bulgin PX0744/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0744/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
