7-position male circular connector with straight, pin-type contacts and screw termination. Features a 3A current rating and 250V voltage rating, with a maximum operating temperature of 70°C. Constructed with a nylon, glass, and polyamide body and brass/nickel/CuZn contacts with nickel plating. Approvals include UL, CSA, and VDE, with IP68 sealing and UL94 HB flammability rating.
Bulgin PX0745/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 38.1mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0745/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.