
Sealed circular connector with 7 positions and 7 female socket contacts. Features a straight, cable mount orientation with screw termination. Constructed with Nylon, Glass, and Polyamide body materials and Brass, Nickel, CuZn contacts with Nickel plating. Rated IP68 waterproof and dust-tight, with a 3A current rating and 250V voltage rating. Approvals include UL, CSA, and VDE.
Bulgin PX0745/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0745/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.