Bulgin PX0756/P technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0756/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.