Bulgin PX0761/P technical specifications.
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 250V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0761/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.