Bulgin PX0762/P technical specifications.
| Gender | Male |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Operating Supply Voltage | 150V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0762/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.