Bulgin PX0763/S/50OHM technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Housing Color | Black |
| Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | Buccaneer®, Standard |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0763/S/50OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.