
7-position, straight male pin circular connector with screw termination and flange mount. Features a 5A current rating and 250V AC voltage rating, suitable for operation between -20°C and 70°C. Constructed with a plastic shell and nickel-plated brass contacts, this IP68 sealed connector offers UL, CSA, and VDE approvals. Bulk packaged for efficient integration.
Bulgin PX0768/P technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Plastic |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0768/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.