Bulgin PX0768/S technical specifications.
| Contact Gender | Female |
| Contact Material | Nickel, CuZn |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Flanges |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0768/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.