The PX0769/S is a low profile flange mount chassis connector from the Standard Buccaneer series. It features 9 socket contacts with crimp terminations. The connector is water and dustproof to IP68 and IP69K standards when mated with a compatible connector. It is constructed from glass-filled Polyamide (PA) and is designed for power applications requiring a secure screw-coupling mechanism. Contacts for this specific model are supplied loose.
Bulgin PX0769/S technical specifications.
| Number of Contacts | 9poles |
| Current Rating | 5A |
| Voltage Rating | 277V |
| Contact Type | Socket |
| Termination Type | Crimp |
| IP Rating | IP68, IP69KIP |
| Body Material | Polyamide (PA) - Glass Filled |
| Coupling Type | Screw |
| Diameter Over Coupling Ring | 38.1mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| RoHS | Compliant |
| Approvals | UL, CSA, VDE |
| Flammability Rating | UL94HB |
Download the complete datasheet for Bulgin PX0769/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.