Bulgin PX0777/4POLE technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Current Rating | 10A |
| Length | 105mm |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0777/4POLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
