The PX0793/48 is a 3-pin F panel mount power connector from Bulgin. It features a straight body orientation and solder lug termination. The connector is rated for a maximum current of 10A and a maximum voltage of 250VAC. It operates within a temperature range of -40 to 70°C.
Bulgin PX0793/48 technical specifications.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PX0793/48 to view detailed technical specifications.
No datasheet is available for this part.