
3-position mains power connector, receptacle gender, featuring solder terminal termination and a straight orientation. Rated for 250VAC and 10A (with a 15A current capability), this connector operates within a -40°C to 70°C temperature range. It boasts UL94 V-0 flammability rating and is ROHS compliant. Panel mounting with flanges is supported, and the component is approved by UL, CSA, VDE, and ENEC.
Bulgin PX0793/63 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0793/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.