Bulgin PX0793/63/WH technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0793/63/WH to view detailed technical specifications.
No datasheet is available for this part.