Bulgin PX0799 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 50mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer®, Standard |
| Shell Material | Plastic |
| Shell Size | A |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.