Bulgin PX0800/07 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer Mini |
| Shell Material | Plastic |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0800/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.