Bulgin PX0801 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Gender | Female |
| Length | 61.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Termination | Screw |
| Voltage Rating | 380V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.