Bulgin PX0802 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Gender | Receptacle |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Voltage Rating | 380V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.