
3-pin, right-angle mains power connector with screw terminal termination. Features a 5A current rating and 380VAC voltage rating. Constructed with a Nylon/Polyamide body and Brass contacts plated with Gold and Nickel. Rated IP68 for waterproof and dust-tight protection, with UL and UL94 V-0 flammability approvals. Suitable for panel mounting with a maximum operating temperature of 70°C.
Bulgin PX0803 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.4mm |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Termination | Screw |
| Voltage Rating | 380V |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.