Bulgin PX0810 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 0802 |
| Color | Black |
| Features | WATERPROOF |
| Gender | Female |
| Length | 0.944inch |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Plating | Gold |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.