Bulgin PX0811 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Features | WATERPROOF |
| Gender | Male |
| Length | 1.003inch |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Plating | Gold |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.