
25-position, male, straight, cable mount circular connector with gold-plated copper alloy contacts. Features crimp and solder cup termination, 1A current rating, and a 50V voltage rating. Constructed with nylon, glass, and polyamide body materials, this sealed connector offers IP68, waterproof, water-resistant, and dust-tight ratings. Operating temperature range is -20°C to 70°C, with a maximum DC voltage rating of 5.05kV.
Bulgin PX0821/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0821/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
