
8-position, 8-contact female Ethernet connector with straight orientation and IDC termination. Features gold and nickel plated bronze/copper alloy contacts, a 1.5A current rating, and a 30V AC / 4.23kV DC voltage rating. This shielded, panel or cable mount connector offers IP68, waterproof, and dust-tight ratings, operating between -20°C and 70°C. It is UL94 V-0 flammability rated and RoHS compliant.
Bulgin PX0833/E technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 714mV |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0833/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
