Bulgin PX0835 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Polyester |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.