
The Bulgin Buccaneer cable assembly features a black 2m long cable with 8 conductors and a male RJ45 connector. It has a current rating of 1.5A and is rated for 30V AC and 42V DC. The cable is made of PE jacket material and has a 24AWG round wire/cable gauge. It is RoHS compliant and has an IP68 rating, making it suitable for harsh environments.
Bulgin PX0836/2M00 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Current Rating | 1.5A |
| Gender | Male |
| Jacket Material | PE |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0836/2M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
